Print Page
2,045 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.542 |
50+ | €0.535 |
100+ | €0.529 |
250+ | €0.522 |
500+ | €0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-13.560MHZ-B2-T
Order Code1611805
Product RangeABM3
Technical Datasheet
Frequency Nom13.56MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM3
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.
- AT-cut fundamental or 3rd OT mode
- Suitable for RoHS reflow profile
- Tight stability available ±10
- Ceramic package hermetically glass sealed assures high precision and reliability
Applications
Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
13.56MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
ABM3
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability