Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM12W-48.0000MHZ-8-B1U-T3
Order Code4327345RL
Product RangeABM12W Series
Technical Datasheet
2,485 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | €0.700 |
250+ | €0.652 |
500+ | €0.603 |
1500+ | €0.556 |
3000+ | €0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€75.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12W-48.0000MHZ-8-B1U-T3
Order Code4327345RL
Product RangeABM12W Series
Technical Datasheet
Frequency Nom48MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -10ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeABM12W Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
8pF
Product Range
ABM12W Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability