Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLNO-V-100.000MHZ-T2
Order Code3573160
Product RangeABLNO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €11.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€2,910.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLNO-V-100.000MHZ-T2
Order Code3573160
Product RangeABLNO Series
Technical Datasheet
Frequency Nom100MHz
Oscillator CaseSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLNO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABLNO-V-100.000MHZ-T2 is an ABLNO ultra low phase noise VCXO. Application includes satellite modem communication systems, COTS military communications, avionics, low phase noise signal sources, high definition TV, test and measurement, ultra low jitter RF communication circuitry.
- High "Q", 3rd overtone crystal technology
- Ultra low phase noise is 162dBc/Hz typical at 10KHz offset, 100MHz carrier
- Standard LVCMOS RF output, wide operating temperature standard
- VCXO (±28ppm min.) frequency pull option, all inclusive stability (including Aging) over 10-years
- 80.00 to 156.250MHz RF output frequency range, 100MHz nominal frequency
- 3.135 to 3.465V supply voltage range, <lt/>17mA typical current drain (at 100MHz carrier)
- 3.0ns maximum rise and fall times, ±2.00ppm maximum aging (first year)
- <lt/>±12.00ppm typical frequency stability (relative to measured frequency at 25°C)
- <lt/>40femto seconds rms Jitter (12KHz to 20MHz BW, at 100MHz carrier)
- Operating temperature range from -40 to +85°C
Technical Specifications
Frequency Nom
100MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 14.3mm x 8.7mm
Product Range
ABLNO Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability