Print Page
10,228 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.665 |
| 50+ | €0.526 |
| 100+ | €0.477 |
| 500+ | €0.458 |
| 1000+ | €0.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-T
Order Code2101322
Product RangeAB26TRB
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6mm x 1.9mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeAB26TRB
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Product Overview
The AB26TRB-32.768KHZ-T is a 6.0 x ϕ1.9mm Low Frequency Reflowable Cylindrical Watch Crystal in tuning fork surface mount package.
- Formed leads for low cost SMD
- Excellent Shock Resistance
- IR Reflow Capable
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Clock & Timing, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
Cylinder SMD, 6mm x 1.9mm Dia
Load Capacitance
12.5pF
Product Range
AB26TRB
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AB26TRB-32.768KHZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227