Print Page
Image is for illustrative purposes only. Please refer to product description.
9,900 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.610 |
10+ | €0.330 |
25+ | €0.314 |
50+ | €0.298 |
100+ | €0.282 |
500+ | €0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-NI-0012
Order Code4349422
Technical Datasheet
Antenna TypeWiFi 6 / WiFi 6E / WiFi 7 / IoT / M2M / PAN
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingSMD / SMA Connector
Gain4.2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
WiFi 6 / WiFi 6E / WiFi 7 / IoT / M2M / PAN
Frequency Max
7.125GHz
Gain
4.2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMD / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability