Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0180-1
Order Code4751757
Product RangeAANI-FB-0180 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.190 |
10+ | €2.760 |
25+ | €2.610 |
50+ | €2.420 |
100+ | €2.240 |
500+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0180-1
Order Code4751757
Product RangeAANI-FB-0180 Series
Technical Datasheet
Frequency Min1.59806GHz
Frequency Max1.60537GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain3.8dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0180 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.59806GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0180 Series
Frequency Max
1.60537GHz
Gain
3.8dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability