Print Page
Image is for illustrative purposes only. Please refer to product description.
379 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
5+ | €7.510 |
10+ | €7.020 |
20+ | €6.600 |
50+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoPPL1000B
Order Code253935
Technical Datasheet
Thermal Resistance3.1°C/W
Packages CooledTO-218, TO-220
External Width - Metric50mm
External Height - Metric28mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.97"
External Height - Imperial1.1"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
- Serrated slot for TO-220/TO-218 screw fixing
- Accepts M3 or No. 6 self tapping screw sizes
Technical Specifications
Thermal Resistance
3.1°C/W
External Width - Metric
50mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14