Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.900 |
5+ | €9.600 |
10+ | €9.020 |
20+ | €7.970 |
50+ | €6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€11.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No515AB0750MB(T03)
Order Code253704
Technical Datasheet
Thermal Resistance1.9°C/W
Packages CooledTO-3
External Width - Metric88mm
External Height - Metric25mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.46"
External Height - Imperial0.98"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 515AB0750MB(T03) is a Heat Sink made of aluminium for use with TO-3 packages.
Applications
HVAC, Thermal Management
Contents
1 x TO-3
Technical Specifications
Thermal Resistance
1.9°C/W
External Width - Metric
88mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
3.46"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16