Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.440 |
4+ | €79.330 |
10+ | €77.740 |
Price for:Each
Minimum: 1
Multiple: 1
€90.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABECO
Manufacturer Part NoFO 103-S
Order Code3824240
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use With0.14mm, 125 to 250µm Fibre Optic Cables
Product Range-
Product Overview
The FO 103-S is a fibre optic Stripping Tool with durable hot dipped handle. All cutting surfaces are precision formed, hardened, tempered and ground assuring precise buffer removal.
- Removal of 250 micron primary acrylate (buffer) coating from 125 micron optical fibres
- 0.14mm Diameter hole and V-opening in blade allow for accurate buffer coating removal
- Factory set, requires no adjustment
- Prevents scratching or nicking of optical fibre
- 10A Fibre stripper
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.14mm, 125 to 250µm Fibre Optic Cables
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1