Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerABECO
Manufacturer Part NoCFS-2
Order Code2760469
For Use With1mm Dia Fibre Optic Jackets
Product Range-
SVHCTo Be Advised
Product Overview
The CFS-2 from Abeco is a fibre optic stripper was designed for stripping 250micron buffer coating to expose 125micron cladded fibre. It features a 140µm diameter hole and V-opening in blade allows removal of 250micron buffer coating from 125micron fibre and a second hole for stripping 2mm to 3mm fibre jackets. All stripping surfaces are manufactured to precise tolerances to assure clean, smooth strips.
- Pre-set at the factory no adjustments needed
- Will not scratch or nick glass fibre
- Comfort-grip, ergonomic handles
- Lock to hold tool closed when it is not in use
- Length is 6.5in (165mm) and weight is 4.2oz (119g)
Technical Specifications
For Use With
1mm Dia Fibre Optic Jackets
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14