Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €117.940 |
Price for:Each
Minimum: 1
Multiple: 1
€117.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSRN3415K
Order Code2476787
Product RangeSR2
Also Known AsSRN3415K
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric400mm
External Depth - Metric150mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial11.81"
External Width - Imperial15.75"
External Depth - Imperial5.91"
Product RangeSR2
ConfigurableNo
Product Overview
SRN3415K is a SR2 series metallic enclosure with a blind door + back plate 300 x 400 x 150mm (H x W x D). The enclosure with a blind door, typically for making automation switchgear, is already fitted with the internal galvanized sheet mounting plate.
- 2 flange openings
- Door type cover plate (single)
- Type3R enclosure type NEMA
- Galvanized steel construction material and steel housing
- Powder coating surface finishing and opaque door surface finishing
- RAL 7035 - light grey RAL number
- 1.2mm cabinet plate and 1.2mm door plate thickness
- IP65 degree of protection
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
Configurable
No
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
15.75"
Product Range
SR2
Technical Docs (1)
Alternatives for SRN3415K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5