Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €135.000 |
Price for:Each
Minimum: 1
Multiple: 1
€135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S200/S200 M System pro M compact series from ABB are miniature circuit breakers. These are current limiting overcurrent protective devices. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection. S200 System pro M compact series are available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), breaking capacities (up to 25 kA) and rated currents (up to 63A).
- Complies with IEC/EN 60898-1, IEC/EN 60947-2, UL 1077, UL 489, CSA 22.2 No. 235, CSA 22.2 No. 5
- Clear contact position indication in red/green
- Busbar slot in the back for better visibility during installation
- High performance at an increased rated voltage
Applications
Industrial, Safety
Technical Specifications
Product Range
S200M
No. of Poles
3 Pole
Voltage Rating VAC
230VAC
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375