Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS201-B50
Order Code2492761
Product RangeSystem Pro M Compact S200
Also Known AsS201-B50
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.270 |
5+ | €26.720 |
10+ | €26.180 |
20+ | €25.630 |
Price for:Each
Minimum: 1
Multiple: 1
€27.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoS201-B50
Order Code2492761
Product RangeSystem Pro M Compact S200
Also Known AsS201-B50
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2014)
Product Overview
S201-B50 is a System pro M compact S200 miniature circuit breaker. It has two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. It is available in different characteristics (B), configurations (1P), breaking capacities (up to 6kA at 230/400VAC), and rated currents (up to 63A). It complies with IEC/EN 60898-1, IEC/EN 60947-2, and UL1077 allowing the use for residential, commercial, and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
- Acc. to IEC/EN 60664-1 440V rated insulation voltage
- 4KV rated impulse withstand voltage
- 50/60Hz-1min: 2KV dielectric test voltage, 50A rated current
- Rated conditional short-circuit current of 10KA(230V), 10KA(400V)
- Power loss is 3.25W, red ON/green OFF contact position indication
- 10000AC cycle electrical endurance, 20000 cycle mechanical endurance
- 1-pole, DIN-rail mounting, insulation group II, RAL 7035 housing material
- 12.5mm wire stripping length, screw terminals
- IP40 enclosure with cover degree of protection
- Dimension is 17.5 x 88 x 69mm (W x H x D), ambient air temperature from -25 to +55°C
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
1 Pole
Voltage Rating VAC
277VAC
SVHC
No SVHC (17-Dec-2014)
Current Rating
50A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125