Print Page
15 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.330 |
5+ | €8.160 |
10+ | €8.130 |
20+ | €8.120 |
50+ | €8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material, resistant to high temperatures. The contact clips are silver plated copper.
- Can be sealed or padlocked for operator safety during maintenance
- Compatible with connecting bars, terminals and caps of S 200 MCBs
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
32A
Holder Terminals
Pressure Plate
Product Range
E91
Voltage Rating VDC
1kV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061