Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.290 |
5+ | €15.800 |
10+ | €15.550 |
20+ | €15.300 |
50+ | €14.990 |
Product Information
Product Overview
The CP1-10R-20 Pushbutton with red button is an accessory of ABB's Compact range. The C+E100ompact range is designed to be ABB's most efficient solution when it comes to assembly and cost, suitable for the most demanding environments. It can also be combined with the modular range to cover the needs of additional flexibility. Pushbuttons and pilot lights – the world’s simplest devices. They are used to make and break a circuit, pass on a message or control an operation: in short, to be a link between man and machine. A pushbutton has to be sturdy and reliable, suitable for all environments and adaptable to widely differing requirements. It should also be easy to fit or set up. You will find all these features in ABB’s pilot devices.
- The CP1-10R-20 Pushbutton is an accessory of ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, These devices are guaranteed a long lifetime. Their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap-on components in ABB's Compact range
Applications
Industrial
Technical Specifications
CP1
DPST-NO
Flush
1.5A
127V
300mA
IP69K
Screw
-
22.3mm
Momentary
Red
1.5A
250V
24V
Panel Mount
Non Illuminated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate