Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCE3T-10R-01
Order Code2758537
Product RangeCompact Pilot Devices
Technical Datasheet
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.420 |
10+ | €21.610 |
25+ | €19.590 |
Price for:Each
Minimum: 1
Multiple: 1
€25.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCE3T-10R-01
Order Code2758537
Product RangeCompact Pilot Devices
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20
Product RangeCompact Pilot Devices
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
Compact Pilot Devices
Switch Operation
Twist Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134