Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €769.860 |
Product Information
Product Overview
The ACS310-03E-09A7-4 from ABB is a 380VAC to 480VAC three phase AC supply. ABB general purpose drive ACS310 is dedicated to variable torque applications such as booster pumps and centrifugal fans. It has powerful features which benefit pump and fan applications including built-in PID controllers and PFC that varies drive’s performance in response to changes in pressure, flow or other external data. The built-in energy efficiency calculators are an energy optimizer that helps to improve system’s energy efficiency while operating at partial loads. Load analyzer is a built-in statistical tool to analyze the drive as well as motor dimensioning and analyze process energy efficiency. Even drive’s internal fan is controlled by software to reduce noise and losses, improving energy efficiency. These features combined with preprogrammed application macros, an intuitive user interface and several assistant screens, speed up the installation, parameter setting and commissioning of the drive.
- Output power normal use is 4KW, 5hp
- Output current normal use is 9.7A
- Enclosure class is IP20
- EMC filter connected, 50Hz frequency
- UL, cUL, CE, C-tick and GOST R approvals
- Wall mounted mounting type
- Embedded Modbus EIA485 interface
- FlashDrop tool for fast parameter setting
- Ambient temperature range from -10°C to +50°C
Applications
Motor Drive & Control
Technical Specifications
Variable Speed Drive
4kW
9.7A
IP20
480VAC
High-Efficiency IE4 Motors
Three Phase
50Hz / 60Hz
380VAC
ACS310
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate