Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €0.369 |
Price for:Each
Minimum: 100
Multiple: 100
€36.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029770R0091
Order Code3563389
Product RangeSta-Kon
Technical Datasheet
Product RangeSta-Kon
Wire Size (AWG)-
Conductor Area CSA1.5mm²
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialPC (Polycarbonate)
Terminal MaterialBrass
Bullet Diameter4mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Sta-Kon
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2020)
Wire Size (AWG)
-
Terminal Type
Male Bullet
Insulator Material
PC (Polycarbonate)
Bullet Diameter
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906