Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €0.505 |
Price for:Each
Minimum: 100
Multiple: 100
€50.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029670R0170
Order Code3553764
Product RangeSta-Kon
Technical Datasheet
Product RangeSta-Kon
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Pin Diameter1.9mm
Insulator ColourRed
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
Overall Length22mm
Pin Length12mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Sta-Kon
Wire Size AWG Min
-
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
12mm
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
1.9mm
Insulator Material
PC (Polycarbonate)
Overall Length
22mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906