Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €0.971 |
Price for:Each
Minimum: 100
Multiple: 100
€97.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029820R0002
Order Code3560295
Product RangeSta-Kon
Also Known As18RA47PT
Technical Datasheet
Product RangeSta-Kon
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.91mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length21.59mm
Pin Length9.9mm
SVHCTo Be Advised
Technical Specifications
Product Range
Sta-Kon
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
9.9mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.91mm
Insulator Material
Vinyl
Overall Length
21.59mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359