Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €23.800 |
Price for:Each
Minimum: 1
Multiple: 1
€23.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645075R0000
Order Code3372515
Product RangeR600
Also Known AsRB121-AU-12VDC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current6A
Product RangeR600
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialGold Plated Contacts
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
12VDC
Product Range
R600
Coil Type
DC
Relay Terminals
Screw
Contact Material
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432