Product Information
Product Overview
The R600 series Interface relay with output contacts protected by built-in RC circuit, which result in increased contact life. The standard range is available with screw or spring-type terminals. It is available with visible or covered switch on the front of the unit, for the configuration of manual or automatic actuation. It has connection for jumper bar, except 2c/o devices and some discontinued devices. Interface relay is electro-mechanic and electronic input and output modules for electrical isolation, levelling, noise suppression or signal amplification between control unit and process. Boxed interface relay is used for electrical isolation, amplification and signal matching between the electronic controlling, PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. The compact design and different connection terminal possibilities optimize the panel installation.
- Devices with leakage current protection on the input side
- LED for the indication of the operational state
- 8 Different rated control supply voltages
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
SPDT
6A
DIN Rail
250VAC
-
-
24VDC
R600
DC
Screw
-
CE, UL, VDE
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate