Print Page
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.550 |
5+ | €34.480 |
10+ | €33.920 |
20+ | €33.360 |
Price for:Each
Minimum: 1
Multiple: 1
€35.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645034R2300
Order Code1895933
Product RangeR600
Also Known AsRB121 5VDC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current6A
Product RangeR600
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE, UL, VDE
Product Overview
The 1SNA645034R2300 is an Interface Relay with 1CO (SPDT) contact, built-in LED and screw terminals. This DIN-rail mount relay is electro-mechanic and electronic input and output modules for electrical isolation, levelling, noise suppression or signal amplification between control unit and process.
- Increased contact life
- Space-saving
- Functioning display through a green LED
- 0.2W Typical power consumption
- 1.2V Drop-out voltage
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
5VDC
Product Range
R600
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE, UL, VDE
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02