Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.350 |
5+ | €49.340 |
10+ | €48.340 |
Price for:Each
Minimum: 1
Multiple: 1
€50.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SL0878A00
Order Code2529557
Product RangeEuropa
Also Known As1SL0878A00
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric240mm
External Width - Metric310mm
External Depth - Metric110mm
IP RatingIP55
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial9.45"
External Width - Imperial12.2"
External Depth - Imperial4.33"
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Product Overview
1SL0878A00 is a surface mounting junction box used for general applications.
- 1500V rated insulation voltage (Ui)
- Plastic screw, rectangular shape, IP65 degree of protection
- Thermoplastic enclosure material, plastic material
- Grey colour, isolated (class II) protection
- Dimension is 310 x 240 x 110mm (H x W x D)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
240mm
External Depth - Metric
110mm
Body Colour
Grey, Transparent
External Height - Imperial
9.45"
External Depth - Imperial
4.33"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
310mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
Europa
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25