Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.850 |
5+ | €49.310 |
10+ | €47.730 |
Price for:Each
Minimum: 1
Multiple: 1
€50.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619552R1051
Order Code2911803
Product RangeCE
Also Known AsCE4K1-10R-02
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationKey Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP69K
Product RangeCE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
CE
Switch Operation
Key Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064