Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.700 |
5+ | €23.000 |
10+ | €22.220 |
20+ | €21.780 |
Price for:Each
Minimum: 1
Multiple: 1
€23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619550R1041
Order Code2911800
Product RangeCE
Also Known AsCE4T-10R-01
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP69K
Product RangeCE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
CE
Switch Operation
Twist to Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20, IP69K
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036