Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.020 |
5+ | €46.080 |
10+ | €45.140 |
Price for:Each
Minimum: 1
Multiple: 1
€47.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No12812
Order Code1895178
Also Known AsM128120020
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric220mm
External Width - Metric275mm
External Depth - Metric140mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial10.83"
External Depth - Imperial5.51"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 12812 from ABB is a polycarbonate junction box which is particularly suited for outdoor applications. This polycarbonate junction box manufactured in self extinguishing polycarbonate resistant to abnormal heat and to withstand fire up to 960°C (glow wire test). This box is part of electronic equipments used in any industry for safety and hazardous application.
- Conformity with the IEC 60695-2-11 standard
- Class II insulation
- Grey colour box
- Wall mounting
- Installation temperature range from 25°C to +125°C
- Rated isolation voltage of 1000VAC/1500VDC
- Conformity with the IEC 60670 standards
- IP65 rating
- Standard dimension of 275mm x 220mm x 140mm(W x H x L)
- Shock resistance of 20joules (IK 10 class)
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
220mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
8.66"
External Depth - Imperial
5.51"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Polycarbonate
External Width - Metric
275mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.83"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2