Print Page
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.350 |
5+ | €5.240 |
10+ | €5.140 |
20+ | €5.030 |
50+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00850
Order Code2529540
Product RangeEuropa
Also Known AsM008500000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric70mm
External Width - Metric105mm
External Depth - Metric50mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial4.13"
External Depth - Imperial1.97"
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Product Overview
00850 is a grey RAL7035 thermoplastic junction box.
- IP65 degree of protection
- Wall-mounting
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
70mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
105mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Europa
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19