Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
5+ | €2.340 |
10+ | €2.290 |
20+ | €2.250 |
50+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00802
Order Code2529528
Product RangeEuropa
Also Known AsM008020000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric40mm
External Width - Metric-
External Depth - Metric-
IP RatingIP44
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial-
External Depth - Imperial-
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
40mm
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
-
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
-
Product Range
Europa
Technical Docs (1)
Alternatives for 00802
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1