Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0015
Order Code2761982
Product RangeTy-Rap Series
Also Known AsTC828TB
Technical Datasheet
1 In Stock
16,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €600.440 |
5+ | €588.430 |
10+ | €576.420 |
25+ | €564.410 |
50+ | €552.400 |
100+ | €540.400 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€600.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0015
Order Code2761982
Product RangeTy-Rap Series
Also Known AsTC828TB
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.48mm
Width10.16mm
Height3.8mm
Product RangeTy-Rap Series
Product Overview
The TC828-TB is a 2-directional Screw-mounted Base made of natural nylon 6.6 for temperature up to 85°C (185°F). This mounting base can be used to tie bundles running parallel or perpendicular to length of base. It is suitable for cable ties up to 50lbs.
- #8 Hex head screw
- Mounting hole diameter of 4.3mm (0.17")
- UL94V-2 Flammability rating
- 22.48mm (0.885") Length
- 10.16mm (0.40") Width
- 3.8mm (0.15") Height
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.48mm
Height
3.8mm
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.16mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TAG009880R0015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406418