Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0192
Order Code3464967
Product RangeEXQ Series
Also Known AsEXQM0304
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €89.050 |
5+ | €87.900 |
10+ | €82.820 |
25+ | €78.690 |
50+ | €75.710 |
100+ | €73.080 |
Price for:Each
Minimum: 1
Multiple: 1
€89.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0192
Order Code3464967
Product RangeEXQ Series
Also Known AsEXQM0304
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.375"
Conduit MaterialBrass
Conduit ColourMetallic
External Length21mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
21mm
Product Range
EXQ Series
Trade Size
0.375"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07