Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.760 |
5+ | €43.400 |
10+ | €39.040 |
50+ | €38.260 |
Price for:Each
Minimum: 1
Multiple: 1
€47.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-96-G2
Order Code2451190
Technical Datasheet
Resolution96 x 64
Display AppearanceRGB
Logic Voltage5V
Interface TypeUART
Module Size32.7mm x 26.7mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionModule
Product Range-
Technical Specifications
Resolution
96 x 64
Logic Voltage
5V
Module Size
32.7mm x 26.7mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
RGB
Interface Type
UART
Operating Temperature Min
-40°C
Display Construction
Module
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005