Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €59.500 |
Price for:Each
Minimum: 1
Multiple: 1
€59.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-160G2-AR
Order Code4285395
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceRGB
Logic Voltage5V
Interface TypeUART, TTL
Module Size52.1mm x 36mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionModule
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
5V
Module Size
52.1mm x 36mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
RGB
Interface Type
UART, TTL
Operating Temperature Min
-30°C
Display Construction
Module
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001