Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTEMFLEX 1500 YELLOW/GREEN
Order Code1316034
Product RangeTemflex 1500
Also Known AsXE003411982, GTIN UPC EAN: 04001895906619
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part NoTEMFLEX 1500 YELLOW/GREEN
Order Code1316034
Product RangeTemflex 1500
Also Known AsXE003411982, GTIN UPC EAN: 04001895906619
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePVC (Polyvinylchloride)
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric18m
Tape Length - Imperial59.1ft
Tape ColourGreen, Yellow
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTemflex 1500
SVHCNo SVHC (17-Jan-2022)
Alternatives for TEMFLEX 1500 YELLOW/GREEN
2 Products Found
Product Overview
- Temflex™ 1500 good quality and general purpose PVC electrical tape
- Good resistance to abrasion, moisture, alkalis, acid and weather conditions (sunlight)
- 0 to 90°C temperature range
- self-extinguishing (act IEC 60454-2 19.5 part b)
- High electric strength, conformable and provides good mechanical protection with minimum bulk
- Classified as IEC 60454-3-1-5/F-PVCP/90 and has VDE marks license
- Primary electrical insulation for all wire and cable splices and repairs
- Used for harnessing of wires and cables
- Professional grade tape, suitable for indoor or outdoor use
- Economical electrical insulation and colour coding tape
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
59.1ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
25m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
PVC (Polyvinylchloride)
Tape Length - Metric
18m
Tape Colour
Green, Yellow
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
Temflex 1500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1