Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoNOVEC CONTACT CLEANER
Order Code1516201
Product RangeFF-9
Also Known AsFF920011807, GTIN UPC EAN: 04046719090259
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts, Electrical
Dispensing MethodCan
Volume-
Weight312g
Product RangeFF-9
SVHCNo SVHC (15-Jan-2018)
Product Overview
The FF-9200-1180-7 is a Novec™ Contact Cleaner uses an advanced 3M solvent technology that effectively removes light oils, greases, silicones, dust and particulates from sensitive electrical equipment, including connectors, printed circuit boards, electromechanical devices, scales, relays and circuit breakers. Novec contact cleaner also effectively cleans fibre optic connectors during and after processing, prior to inspection or during field installations. The product is compatible with plastics and other materials of construction.
- Fast drying, low odour
- Non-flammable
- Excellent plastics compatibility
- No rinsing and no residues
- Low toxicity
- Non-chlorinated
- Non-corrosive and non-conductive
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
312g
SVHC
No SVHC (15-Jan-2018)
Cleaner Applications
Contacts, Electrical
Volume
-
Product Range
FF-9
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
UN Hazard Code:1950