Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-Q516RB-50-WF
Order Code2672677
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662557 SE008026194
Technical Datasheet
77 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.980 |
10+ | €7.700 |
100+ | €5.630 |
250+ | €5.100 |
500+ | €5.020 |
1000+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€9.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-Q516RB-50-WF
Order Code2672677
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662557 SE008026194
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Connector TypeMemory Card
Insert & Eject Mechanism-
No. of Contacts50Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range7E50 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The N7E50-Q516RB-50-WF is a 50-way surface mount CompactFlash™ Type II Card Header with gold-plated copper alloy contacts. The 7E50 series CF card header has high temperature thermoplastic insulation and 2mm board standoff that enables board population. Headers mate with both CompactFlash™ Type I and type II cards. Single row surface mount solder tails facilitate auto placement and IR soldering.
- Extended guide rails enable accurate and easy card insertion
- Normal type, ejector not acceptable
- Meets CFA standards for known compatibility and reliability
- Beige color
- UL94V-0 Flammability rating
- 0.5A Current rating
- 10³MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
7E50 Series
Connector Type
Memory Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536