Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-D516PG-30
Order Code3858775
Product Range7E50 Series
Technical Datasheet
92 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.830 |
10+ | €15.200 |
25+ | €13.870 |
50+ | €13.240 |
100+ | €12.540 |
250+ | €11.220 |
500+ | €10.580 |
1000+ | €9.250 |
Price for:Each
Minimum: 1
Multiple: 1
€15.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-D516PG-30
Order Code3858775
Product Range7E50 Series
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I
Insert & Eject MechanismPush In-Pull Lever Eject
No. of Contacts50Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range7E50 Series
Technical Specifications
Memory / Card Type
CompactFlash Card Type I
No. of Contacts
50Contacts
Contact Plating
Gold Flash Plated Contacts
Insert & Eject Mechanism
Push In-Pull Lever Eject
Contact Material
Copper Alloy
Product Range
7E50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability