Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoINDUSTRIAL CLEANER IC, CLEAR, 500ML
Order Code3935886
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €45.370 |
12+ | €42.060 |
24+ | €40.720 |
Price for:Each
Minimum: 1
Multiple: 1
€45.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoINDUSTRIAL CLEANER IC, CLEAR, 500ML
Order Code3935886
Technical Datasheet
Cleaner TypeCitrus Based Solvent
Cleaner ApplicationsIndustrial
Dispensing MethodCanister
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Industrial cleaner citrus base is our remarkable liquid industrial cleaner / degreaser used to help dissolve and remove dirt, grease, tar and many non-curing adhesives. It cleans without streaking and has a fresh citrus scent. In some cases it can be used in place of chlorinated or petroleum-based solvents for degreasing and other industrial applications.
- Removes and cleans adhesive residue
- Non-corrosive
- Citrus oil based cleaner not based on chlorinated or petroleum-based solvents
- Heavy-duty degreaser / cleaner wipes away with just a shop towel after use
- Cleans gently, leaving a pleasant citrus scent
Technical Specifications
Cleaner Type
Citrus Based Solvent
Dispensing Method
Canister
Weight
-
SVHC
To Be Advised
Cleaner Applications
Industrial
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5115
UN Hazard Code:1950