Print Page
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.230 |
5+ | €32.050 |
Price for:Pack of 9
Minimum: 1
Multiple: 1
€34.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoFT510284936
Order Code1892108
Product RangeFT51
Also Known AsFT510280017, GTIN UPC EAN: 04046719270729
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPaper
Adhesive Type-
Tape ColourTransparent
Tape Length - Metric33m
Total Tape Thickness-
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeFT51
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Scotch® Magic™ packaging tape with paper backing
Technical Specifications
Tape Type
Packaging
Adhesive Type
-
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (15-Jan-2018)
Tape Backing Material
Paper
Tape Colour
Transparent
Total Tape Thickness
-
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
FT51
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42