Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP190
Order Code1768457
Product RangeScotch-Weld Series
Also Known AsFS910054048, GTIN UPC EAN: 04046719739745
Technical Datasheet
789 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €47.830 |
5+ | €44.230 |
Price for:Each
Minimum: 1
Multiple: 1
€47.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP190
Order Code1768457
Product RangeScotch-Weld Series
Also Known AsFS910054048, GTIN UPC EAN: 04046719739745
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
CureTemperature
Tensile Strength3500psi
Dispensing MethodDual Cartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
Product Overview
DP190 is a grey translucent two-part epoxy adhesive that delivers exceptional performance with high shear and peel strength. We formulated this epoxy adhesive to bond to a wide range of materials, such as metals, ceramics, wood, fibreboard, glass, rubber and many plastics.
- Provides tough, strong bonds through high shear and peel strength
- Delivers extended work-life, providing additional time for adjustment
- Flammability testing per UL94 HB
- Features high flexibility and elongation
- Delivers extended work-life, providing additional time for adjustment
- Capable of bonding to a wide variety of different materials
- Medium viscosity and self-levelling
- 48.5ml in volume
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Dual Cartridge
Weight
-
Adhesive Colour
Grey
Tensile Strength
3500psi
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
UN Hazard Code:3077