Print Page
Product Information
Manufacturer3M
Manufacturer Part No929974-01-36
Order Code2396216
Product Range929
Also Known AsGTIN UPC EAN: 00054007761211 80620084360
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product Range929
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Alternatives for 929974-01-36
2 Products Found
Product Overview
The 929974-01-36 is a 36-way 1-row Board-mount Socket, 0.100 x 0.100-inch straight solder tails, through hole contact termination and tin-plated copper alloy contact.
- Tuning fork contact design
- Solder standoffs facilitate production wave soldering
- UL94V-0 Flame-rated glass filled polyester (PCT) insulation
- 2A Current rating
- 1500Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Product Range
929
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536