Print Page
87 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.530 |
10+ | €15.620 |
25+ | €14.930 |
100+ | €14.750 |
250+ | €14.670 |
500+ | €14.580 |
Price for:Each
Minimum: 1
Multiple: 1
€19.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8337-6009
Order Code2064862
Product Range8300
Also Known As7100087962
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Alternatives for 8337-6009
3 Products Found
Product Overview
The 8300 series low-profile D-sub Socket Connector with open cover rivet crimp. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plating and glass filled polyester insulation.
- Improved metal strain relief (To be ordered separately) - hooks directly to metal shell
- Available in either open or closed end cover
- Available in preassembled open cover
- Four mounting options
- UL94V-0 Flammability
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Notes
Please note that strain relief needs to be ordered separately
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804