Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No60150
Order Code3227398
Also Known AsGTIN UPC EAN: 00051111610091
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €136.780 |
5+ | €124.260 |
10+ | €121.770 |
Price for:Each
Minimum: 1
Multiple: 1
€136.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No60150
Order Code3227398
Also Known AsGTIN UPC EAN: 00051111610091
Technical Datasheet
Cleaner TypePolishing Compound
Cleaner ApplicationsGlass Surfaces
Dispensing MethodBottle
Volume1l
Weight2.86lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
Polishing Compound
Dispensing Method
Bottle
Weight
2.86lb
SVHC
To Be Advised
Cleaner Applications
Glass Surfaces
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.272326