Print Page
Product Information
Manufacturer3M
Manufacturer Part No5480 1" X 36 YD
Order Code3227413
Product Range5480
Also Known AsGTIN UPC EAN: 00021200161667
Technical Datasheet
Tape TypeProtection
Adhesive TypeSilicone Adhesive
Tape ColourGrey
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range5480
SVHCTo Be Advised
Product Overview
- PTFE skived film tape 5480
- Non-stick PTFE film provides an exceptionally slick surface for easy clean-up
- Silicone adhesive provides clean removal from a variety of surfaces
- Wide temperature range for performance on heated machinery and equipment
- More conformable than typical extruded PTFE film tapes
- Excellent chemical resistance enables tape to withstand challenging applications
- Offers an extremely low coefficient of friction
Technical Specifications
Tape Type
Protection
Tape Colour
Grey
Roll Length - Imperial
108ft
Tape Width - Imperial
1"
Product Range
5480
Adhesive Type
Silicone Adhesive
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15