Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5433 3MM DOTS
Order Code1776415
Product Range5433 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No5433 3MM DOTS
Order Code1776415
Product Range5433 Series
Technical Datasheet
Tape ColourAmber
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial-
Tape Width - Metric3mm
Product Range5433 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Colour
Amber
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
3mm
SVHC
No SVHC (17-Dec-2014)
Tape Length - Metric
33m
Roll Length - Imperial
108.3ft
Tape Width - Imperial
-
Product Range
5433 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1