Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No501E, BEIGE, 50M X 36MM
Order Code3935645
Product Range501E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | €13.610 |
Price for:Each
Minimum: 24
Multiple: 24
€326.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No501E, BEIGE, 50M X 36MM
Order Code3935645
Product Range501E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.42"
Tape Width - Metric36mm
Product Range501E Series
SVHCBoric acid (14-Jun-2023)
Product Overview
3M™ High Temperature Industrial Masking Tape 501E is buff-coloured crepe paper tape coated with a 150mm thick rubber adhesive. Suitable for indoor and industrial use, it is able to withstand cooking up to 160°C for 1 hour. Designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required. Suitable for UV-curing and bake cycles, oven-drying systems, IR or heat lamps.
- Dimension is 50m x 36mm (L x W)
- High temperature tape for demanding industrial applications
- Resists high temperatures for indoor use
- Beige colour most powerful paperback masking tape
- Adapts perfectly to irregular surfaces
- Suitable for paint masking and premium masking applications
- Special back side treatment controls unwind and helps reduce waste
- Good holding power that resists lifting or curling and helps reduce rework
- Rubber adhesive with instant adhesion
- Excellent holding power that resists lifting or curling
Notes
Tape should not be subjected to outdoor exposure or prolonged periods of sunlight as product may become very difficult to remove.
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.42"
Product Range
501E Series
Tape Application
Masking
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
36mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.09