Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3750/26SF
Order Code2064486
Product Range3750 Series
Also Known As7000058424
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €1,587.000 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
€3,174.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3750/26SF
Order Code2064486
Product Range3750 Series
Also Known As7000058424
Technical Datasheet
Cable ShieldingScreened
No. of Pairs13 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.4mm
Product Range3750 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3750 series 28AWG round shielded jacketed Disc Wire Cable with stranded tinned copper conductors. It has twisted pairs reduce crosstalk for balanced drive applications, dual shielding provides 35dB average shielding effectiveness.
- CPR: Not Yet Qualified
- 26AWG Wire carries higher power levels in I/O harness
- Wires are color-coded for easy identification
Applications
Industrial
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
300ft
Jacket Colour
Grey
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3750 Series
No. of Pairs
13 Pair
Conductor Area CSA
-
Reel Length (Metric)
91m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
9.4mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3750/26SF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.018