Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3748
Order Code1768470
Product RangeScotch-Weld™
Also Known As62374891323, GTIN UPC EAN: 50021200763743
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €566.180 |
5+ | €560.780 |
10+ | €520.870 |
Price for:Box of 1
Minimum: 1
Multiple: 1
€566.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3748
Order Code1768470
Product RangeScotch-Weld™
Also Known As62374891323, GTIN UPC EAN: 50021200763743
Technical Datasheet
Adhesive ColourWhite
Adhesive TypeHot Melt
Pack Quantity140
Length-
Dispensing MethodStick
Diameter-
Volume-
Weight5kg
Product RangeScotch-Weld™
SVHCNo SVHC (15-Jan-2018)
Product Overview
3748 is a hot melt adhesive. It is 100% solid, thermoplastic resins that become fluid when heated and quickly wet the bonding surface. It is cool, harden and reach bond strength in seconds, keeping production flowing by eliminating clamps, fixturing and drying, and saving time energy and space. 3M™ Hot Melt Adhesive 3748 bond to a wide variety of substrates such as wood, plain and coated corrugated, fabrics and foams, plastics, and other light weight materials.
- Designed especially for low surface energy plastics and coatings such as polyolefins
- Good high temperature stability and thermal shock resistance
- 140 sticks per 5KG
Technical Specifications
Adhesive Colour
White
Pack Quantity
140
Dispensing Method
Stick
Volume
-
Product Range
Scotch-Weld™
Adhesive Type
Hot Melt
Length
-
Diameter
-
Weight
5kg
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3637