Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37304-3122-000 FL 100
Order Code3499504
Product RangeMini-Clamp 373 Series
Technical Datasheet
734 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.530 |
| 10+ | €2.670 |
| 100+ | €2.290 |
| 250+ | €2.230 |
| 500+ | €2.170 |
| 1000+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No37304-3122-000 FL 100
Order Code3499504
Product RangeMini-Clamp 373 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMini-Clamp 373 Series
SVHCTo Be Advised
Product Overview
3M™ mini-clamp socket, 373 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Easy, quick and reliable IDC termination using a standard pliers
- Offers time and labour savings - 10 seconds to terminate 4 wires
- Enables Easy field termination
- Compatible with wire from 20 to 28AWG
- No need to strip wire insulation; saves time and helps prevent wire damage
- Mating latches provide a reliable interconnection in demanding applications
- Accepts plug latches for a reliable interconnection in demanding applications
- High number of Mating cycles
- Compact design saves space
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
Mini-Clamp 373 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001823