Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3341-7-KIT
Order Code2188636
Product Range3341 Series
Technical Datasheet
659 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.280 |
10+ | €6.980 |
25+ | €6.440 |
50+ | €6.090 |
100+ | €5.820 |
250+ | €5.130 |
500+ | €4.970 |
1000+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3341-7-KIT
Order Code2188636
Product Range3341 Series
Technical Datasheet
Product Range3341 Series
Screw Length36.1mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Technical Specifications
Product Range
3341 Series
Thread Size - Metric
-
Screw Length
36.1mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Alternatives for 3341-7-KIT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804